This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM46L840CPGET

Extended
Manufacturer
Texas Instruments
MFR.Part #
RM46L840CPGET
JLCPCB Part #
C1344685
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.14V~1.32V 1.25MB 12bit 16/32 Bit 192KB 200MHz 64 64KB ARM Cortex-R4F External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.6339
200+ $11.4683
500+ $11.0661
1000+ $10.8658
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons