
* Images are for reference only
RFD3N08LSM9A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- RFD3N08LSM9A
- JLCPCB Part #
- C3281423
- Package
- TO-252-3(DPAK)
- Description
- -55℃~+175℃ 1 N-channel 125pF 2.5V 30W 3A 8.5nC@10V 800mΩ@5V 80V N-Channel TO-252-3(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3784
1000+
$0.1465
2500+
$0.1414
5000+
$0.1388
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?