This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG1117FAKTTT-TI

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG1117FAKTTT-TI
JLCPCB Part #
C3746044
Package
TO-263-3
Description
-40℃~+125℃@(Tj) 0.003%Vout 1 1.25V~13.6V 1.3V@(1A) 10V 1A 62dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2992
200+ $0.8897
500+ $0.8590
1000+ $0.8445

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons