This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG104FA-A/500G3

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG104FA-A/500G3
JLCPCB Part #
C3744946
Package
DDPAK-5(TO-263-5)
Description
-40℃~+85℃@(Tj) 1 1.295V~5.5V 1.7A 1.7mA 15V 230mV 65dB@(120Hz) Adjustable Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6032
200+ $2.1691
500+ $2.0920
1000+ $2.0551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons