This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG103UA-3

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG103UA-3
JLCPCB Part #
C6643303
Package
SOIC-8
Description
-40℃~+85℃ 1 15V 3V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2058
225+ $2.8762
525+ $2.7796
975+ $2.7328

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons