
* Images are for reference only
REG103GA-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG103GA-3.3
- JLCPCB Part #
- C2861933
- Package
- SOT-223-6
- Description
- -40℃~+85℃@(Tj) 1 15V 230mV@(500mA) 3.3V 33uVrms 500mA 500nA 65dB@(120Hz) Fixed PG Pin、Over Current Protection、Thermal Shutdown Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1416
10+
$5.9987
30+
$5.9023
78+
$5.8076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?