
* Images are for reference only
REG103FA-5KTTTG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG103FA-5KTTTG3
- JLCPCB Part #
- C3745581
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+85℃@(Tj) 1 1.3mA 15V 250mV@(500mA) 500mA 50uVrms 5V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1809
200+
$2.7790
500+
$2.6810
1000+
$2.6329
Related Products
Welcome back, may I help you?