This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG102NA-A/250G4

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG102NA-A/250G4
JLCPCB Part #
C3751303
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 10V 2.5V 220mV@(250mA) 250mA 600uA 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7470
250+ $1.0629
500+ $1.0260
1000+ $1.0083

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons