This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG102GA-A/2K5

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG102GA-A/2K5
JLCPCB Part #
C2867522
Package
SOT-223-6
Description
-40℃~+85℃@(Tj) 1 10V 150mV@(250mA) 2.5V~5.5V 250mA 28uVrms 600uA 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2908
200+ $3.2094
500+ $3.0970
1000+ $3.0409

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons