
* Images are for reference only
REF02BUE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REF02BUE4
- JLCPCB Part #
- C3680891
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1.4mA 10ppm/℃ 21mA 8V~40V Fixed Series ±0.2% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9595
200+
$3.4676
500+
$3.3468
1000+
$3.2856
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?