
* Images are for reference only
RC4580IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- RC4580IPW
- JLCPCB Part #
- C2860894
- Package
- TSSOP-8
- Description
- -16V~-2V、2V~16V -40℃~+85℃ 110dB 2-Channel TSSOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1403
200+
$0.4413
500+
$0.4268
1000+
$0.4188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?