This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PT6409E

Extended
Manufacturer
Texas Instruments
MFR.Part #
PT6409E
JLCPCB Part #
C3726382
Package
SIP-12
Description
0℃~+70℃ 2.1V~3.1V 5.5V Adjustable Over Current Protection SIP-12 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.5957
200+ $8.7452
500+ $8.4369
1000+ $8.2860

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons