
* Images are for reference only
PCM3010DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM3010DB
- JLCPCB Part #
- C2864187
- Package
- SSOP-24
- Description
- -25℃~+85℃ 16kHz~192kHz 3V~3.6V、4.5V~5.5V Encoder/decoder Serial SSOP-24 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 58
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0726
200+
$8.9298
500+
$8.6151
1000+
$8.4610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?