This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCM1803DBR

Extended
Manufacturer
Texas Instruments
MFR.Part #
PCM1803DBR
JLCPCB Part #
C6142179
Package
SSOP-20
Description
-40℃~+85℃ 2 2.7V~3.6V、4.5V~5.5V 24 SSOP-20 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4266
200+ $2.9633
500+ $2.8655
1000+ $2.8158

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons