
* Images are for reference only
PCM1795DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1795DBR
- JLCPCB Part #
- C2867563
- Package
- SSOP-28
- Description
- -25℃~+85℃ 2 32 3V~3.6V、5V Digital filtering、Differential output SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8567
10+
$5.7439
30+
$5.6682
100+
$5.5925
Related Products
Welcome back, may I help you?