
* Images are for reference only
PCM1791ADB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1791ADB
- JLCPCB Part #
- C1540264
- Package
- SSOP-28
- Description
- -25℃~+85℃ 24 3.3V~5V I2S SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8327
200+
$4.9658
500+
$4.7924
1000+
$4.7057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?