
* Images are for reference only
PCM1770PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1770PW
- JLCPCB Part #
- C468537
- Package
- TSSOP-16
- Description
- -25℃~+85℃ 1.6V~3.6V 15uA 2 24 50000Hz Audio Decoder I2S TSSOP-16 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.2842
10+
$4.5468
30+
$4.1082
250+
$3.6632
500+
$3.4591
1000+
$3.3675
Related Products
Welcome back, may I help you?