
* Images are for reference only
PCF8575PWE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCF8575PWE4
- JLCPCB Part #
- C5823869
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 2.5V~5.5V 400kHz I2C、SMBus Interrupt Output Reset function、Cascade and address expansion、Built-in LED driver TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8068
180+
$1.1199
480+
$1.0829
1020+
$1.0652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?