
* Images are for reference only
PCA9538DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCA9538DB
- JLCPCB Part #
- C1542533
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 2.3V~5.5V 400kHz 8 I2C、SMBus Interrupt Output Reset function、Cascading and address extension、Built-in LED driver SSOP-16-208mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6828
10+
$0.5513
30+
$0.4856
100+
$0.4199
500+
$0.3815
1000+
$0.3622
Related Products
Welcome back, may I help you?