
* Images are for reference only
OPA694IDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA694IDBVT
- JLCPCB Part #
- C2057666
- Package
- SOT-23-5
- Description
- -40℃~+85℃ -6.3V~6.3V 1 1.7V/ns 12.6V 2.1nV/√Hz@1MHz 26uV/℃ 5.8mA 500uV 5uA 60dB 80mA Built-in compensation SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.8124
10+
$6.9663
30+
$6.4252
100+
$5.9034
Related Products
Welcome back, may I help you?