
* Images are for reference only
OPA657UBG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA657UBG4
- JLCPCB Part #
- C1348452
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.6GHz 12uV/℃ 1pA 250uV 2pA 700V/us 70mA 83dB 8V~12V SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8892
200+
$5.3755
500+
$5.1860
1000+
$5.0929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?