
* Images are for reference only
OPA635U
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA635U
- JLCPCB Part #
- C4367979
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 11V 250V/us 3V~10V 46uV/℃ 5.6nV/√Hz@1MHz 64uA 75dB 7mV SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1030
200+
$0.4271
500+
$0.4127
1000+
$0.4046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?