
* Images are for reference only
OPA547TG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA547TG3
- JLCPCB Part #
- C1346605
- Package
- TO-220-7
- Description
- -30V~-4V、4V~30V -40℃~+85℃ 1 100nA 10mA 1MHz 1mV 25uV/℃ 500mA 50nA 600pV/√Hz@1kHz 60V 6V/us 8V~60V 95dB TO-220-7 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6091
200+
$4.1053
500+
$3.9624
1000+
$3.8902
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?