
* Images are for reference only
OPA336P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA336P
- JLCPCB Part #
- C4368581
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 1.5uV/℃ 125uV 1pA 2.1V~5.5V 30V/ms 40nV/√Hz@1kHz 5.5V 90dB PDIP-8 Precision Op Amps
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7241
200+
$0.2810
500+
$0.2714
1000+
$0.2666
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?