
* Images are for reference only
OPA27GP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA27GP
- JLCPCB Part #
- C1346270
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 1.9V/us 15nA 25mA 8MHz PDIP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7113
10+
$0.6888
50+
$0.6744
100+
$0.6583
Related Products
Welcome back, may I help you?