
* Images are for reference only
OPA2650E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA2650E
- JLCPCB Part #
- C4367032
- Package
- VSSOP-8
- Description
- -4.5V~4.5V -40℃~+85℃ 11V 1mV 2 210V/us 3uV/℃ 4.3nV/√Hz@100Hz 47nA 90dB VSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5834
200+
$0.6139
500+
$0.5914
1000+
$0.5818
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?