
* Images are for reference only
OPA2341DGSA/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA2341DGSA/2K5
- JLCPCB Part #
- C4366180
- Package
- VSSOP-10
- Description
- -55℃~+125℃ 10pA 2 2.5V~5.5V 200uV/℃ 25nV/√Hz@1kHz 6V 6V/us 6mV 74dB VSSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9203
200+
$0.3566
500+
$0.3437
1000+
$0.3373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?