This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA2316IDRGT

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA2316IDRGT
JLCPCB Part #
C2058007
Package
WSON-8-EP(3x3)
Description
-2.75V~-900mV、900mV~2.75V -40℃~+125℃ 1.8V~5.5V 10MHz 11nV/√Hz@1kHz 15pA 2 2uV/℃ 400uA 5.5V 500uV 50mA 5pA 6V/us 86dB Rail-to-Rail Input, Rail-to-Rail Output WSON-8-EP(3x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6717
10+ $1.3907
30+ $1.2356
250+ $1.0612
500+ $0.9837
1000+ $0.9497

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons