
* Images are for reference only
OPA2131UA/2K5G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA2131UA/2K5G4
- JLCPCB Part #
- C2059973
- Package
- SOIC-8
- Description
- 1.5mA 10V/us 200uV 2uV/℃ 4MHz 5pA 80dB SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9608
200+
$1.5333
500+
$1.4803
1000+
$1.4530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?