
* Images are for reference only
OPA211SKGD1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA211SKGD1
- JLCPCB Part #
- C1348365
- Package
- XCEPT-0
- Description
- -55℃~+210℃ 1 27V/us 30mA 60nA 80MHz Built-in compensation XCEPT-0 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$105.1665
200+
$40.6985
400+
$39.2681
800+
$38.5610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?