
* Images are for reference only
OMAPL137DZKB4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OMAPL137DZKB4
- JLCPCB Part #
- C22400043
- Package
- BGA-256
- Description
- 0℃~+90℃ 1.8V、3.3V 32 Bit 32KB 456MHz Watchdog reset、Built-in general-purpose timer、Calendar function BGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1072
30+
$19.1102
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?