
* Images are for reference only
NE5532ADRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- NE5532ADRG4
- JLCPCB Part #
- C6611978
- Package
- SOIC-8
- Description
- 0℃~+70℃ 100dB 150nA 16mA 2 200nA 38mA 4mV 5nV/√Hz@1kHz 9V/us Built-in compensation SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5094
200+
$0.2041
500+
$0.1961
1000+
$0.1928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?