
* Images are for reference only
MUX36D08IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MUX36D08IPWR
- JLCPCB Part #
- C2673444
- Package
- TSSOP-28
- Description
- -18V~-5V、10V~36V -40℃~+125℃ 125Ω 430MHz 63ns 8 8.7pF 82ns 8:1 TSSOP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3837
10+
$6.9968
Related Products
Welcome back, may I help you?