
* Images are for reference only
MSPM0L1304SRTRR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSPM0L1304SRTRR
- JLCPCB Part #
- C32977347
- Package
- WQFN-16(2x3)
- Description
- -40℃~+125℃ 1.62V~3.6V 13 16KB 2KB 32 Bit 32MHz ARM Cortex-M0+ Built-in+External FLASH WQFN-16(2x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3776
10+
$1.3438
30+
$1.3198
100+
$1.2973
Related Products
Welcome back, may I help you?