
* Images are for reference only
MSPM0G1107TPMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSPM0G1107TPMR
- JLCPCB Part #
- C32252307
- Package
- LQFP-64(12x12)
- Description
- -40℃~+105℃ 1.62V~3.6V 128KB 32 Bit 32KB 60 80MHz ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Hardware ECC check、Hardware parity check、Window watchdog (WWDG) LQFP-64(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.5626
10+
$2.4969
30+
$2.4536
100+
$2.4104
Related Products
Welcome back, may I help you?