
* Images are for reference only
MSP430G2403IPW20R
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430G2403IPW20R
- JLCPCB Part #
- C9375
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1.8V~3.6V 16 16 Bit 16MHz 512Byte 8KB Built-in FLASH MSP430 CPU16 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5255
10+
$2.4452
30+
$2.3922
100+
$2.3393
Related Products
Welcome back, may I help you?