
* Images are for reference only
MSP430G2230IDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430G2230IDR
- JLCPCB Part #
- C123075
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 128Byte 16 Bit 16MHz 2KB 4 Built-in FLASH MSP430 CPU16 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6585
10+
$1.3760
30+
$1.1416
100+
$0.9666
500+
$0.8879
1000+
$0.8542
Related Products
Welcome back, may I help you?