
* Images are for reference only
MSP430FR58891IPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR58891IPM
- JLCPCB Part #
- C1344932
- Package
- QFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 12bit 16 Bit 16MHz 2KB 48 Built-in FRAM MSP430 CPUXV2 QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7252
200+
$4.9241
500+
$4.7523
1000+
$4.6656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?