
* Images are for reference only
MSP430FR2353TRSMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR2353TRSMR
- JLCPCB Part #
- C3225657
- Package
- VQFN-32(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 16 Bit 16KB 24MHz 28 2KB Built-in FRAM MSP430 CPU16 VQFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.5516
10+
$4.4424
30+
$4.3702
100+
$4.2979
Related Products
Welcome back, may I help you?