
* Images are for reference only
MSP430FR2153TPTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR2153TPTR
- JLCPCB Part #
- C1880642
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 16 Bit 16KB 24MHz 2KB 44 Built-in FRAM MSP430 CPU16 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.2718
10+
$2.2172
30+
$2.1803
100+
$2.1450
Related Products
Welcome back, may I help you?