
* Images are for reference only
MSP430F67761IPEU
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F67761IPEU
- JLCPCB Part #
- C1343373
- Package
- TQFP-128(14x20)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 16KB 256KB 25MHz 90 Built-in FLASH MSP430 CPUXV2 TQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5226
10+
$4.7133
30+
$4.2325
100+
$3.7470
500+
$3.5226
1000+
$3.4216
Related Products
Welcome back, may I help you?