
* Images are for reference only
MSP430F6724IPNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F6724IPNR
- JLCPCB Part #
- C3228892
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit、24bit 16 Bit 25MHz 4KB 52 96KB Built-in FLASH MSP430 CPUXV2 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3844
200+
$4.0186
500+
$3.8773
1000+
$3.8083
Related Products
Welcome back, may I help you?