
* Images are for reference only
MSP430F6636IZQWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F6636IZQWR
- JLCPCB Part #
- C2054015
- Package
- BGA-113(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 12bit 12bit 16 Bit 18KB 20MHz 74 Built-in FLASH MSP430 CPUXV2 BGA-113(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0051
200+
$2.7117
500+
$2.6155
1000+
$2.5690
Welcome back, may I help you?