
* Images are for reference only
MSP430F417IPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F417IPM
- JLCPCB Part #
- C1338025
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 1KB 32KB 48 8MHz Built-in FLASH MSP430 CPU16 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6393
10+
$1.3631
30+
$1.2122
100+
$1.0404
500+
$0.9633
1000+
$0.9296
Welcome back, may I help you?