
* Images are for reference only
MSP430F413IRTDT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F413IRTDT
- JLCPCB Part #
- C1880124
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 256Byte 48 8KB 8MHz Built-in FLASH MSP430 CPU16 QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5831
10+
$1.3390
30+
$1.1865
250+
$1.0292
500+
$0.9585
1000+
$0.9280
Related Products
Welcome back, may I help you?