
* Images are for reference only
MSP430F2618TPN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F2618TPN
- JLCPCB Part #
- C1340311
- Package
- LQFP-80(12x12)
- Description
- -40℃~+105℃ 1.8V~3.6V 116KB 12bit 12bit 16 Bit 16MHz 64 8KB Built-in FLASH MSP430 CPU16 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6848
200+
$4.5227
500+
$4.3638
1000+
$4.2851
Related Products
Welcome back, may I help you?