
* Images are for reference only
MSP430F2417TZCAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F2417TZCAR
- JLCPCB Part #
- C2873343
- Package
- NFBGA-113
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 12bit 16 Bit 16MHz 64 8KB 92KB Built-in FLASH MSP430 CPU16 NFBGA-113 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4242
200+
$6.3562
500+
$6.1330
1000+
$6.0222
Welcome back, may I help you?