
* Images are for reference only
MSP430F235TRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F235TRGCT
- JLCPCB Part #
- C2054306
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 16 Bit 16KB 16MHz 2KB 48 Built-in FLASH MSP430 CPU16 VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8108
10+
$10.1316
30+
$9.1089
100+
$8.2501
Related Products
Welcome back, may I help you?