
* Images are for reference only
MSP430F1232IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F1232IPW
- JLCPCB Part #
- C962967
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 22 256Byte 8KB 8MHz Built-in FLASH MSP430 CPU16 TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8302
10+
$0.5850
30+
$0.4312
100+
$0.2725
500+
$0.2020
1000+
$0.1699
Related Products
Welcome back, may I help you?