
* Images are for reference only
MSP430AFE251IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430AFE251IPWR
- JLCPCB Part #
- C2053820
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1.8V~3.6V 11 12MHz 16 Bit 16KB 24bit 512Byte Built-in FLASH MSP430 CPU16 TSSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0518
200+
$3.5032
500+
$3.3812
1000+
$3.3202
Related Products
Welcome back, may I help you?